Teng Tools 1 Drive 1/2 Bit, 55mm Overall Length

Subtotal (1 unit)*

€15.96

(exc. VAT)

€19.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.96

*price indicative

RS Stock No.:
810-816
Mfr. Part No.:
M121260T-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Socket Size

1/2

Product Type

Socket

Drive Size

1

Number of Pieces

1

Socket Type

Bit

Finish

Satin

Overall Length

55mm

Standards/Approvals

ISO

Material

Chrome Vanadium

COO (Country of Origin):
TW
The Teng Tools bit socket offers a robust solution for accessing TX fastenings, designed to meet the needs of professionals requiring precision and efficiency during maintenance tasks.

Manufactured from chrome vanadium for enhanced durability

Includes S2 steel bits pressed securely into the socket for reliability

Features a satin finish for improved grip during use

Accompanied by a clip rail for organized storage and easy access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy