Teng Tools 12 mm 1 Drive Impact Socket, 78mm length
- RS Stock No.:
- 810-229
- Mfr. Part No.:
- 920613AN
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€16.32
(exc. VAT)
€20.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.32 |
*price indicative
- RS Stock No.:
- 810-229
- Mfr. Part No.:
- 920613AN
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | 6 Point | |
| Socket Size | 12 mm | |
| Drive Size | 1 | |
| Number of Pieces | 10 | |
| Material | Chrome Molybdenum | |
| Overall Length | 78mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | ANSI | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type 6 Point | ||
Socket Size 12 mm | ||
Drive Size 1 | ||
Number of Pieces 10 | ||
Material Chrome Molybdenum | ||
Overall Length 78mm | ||
Finish Black Phosphate | ||
Standards/Approvals ANSI | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket is a 1/2 inch deep accessory designed for use with power tools, ensuring a secure connection with its retention groove for ball detent integration.
ANSI standard design guarantees compatibility with a range of tools
Constructed from chrome molybdenum for enhanced durability and performance
Features a black phosphate finish for easy identification as an impact socket
Designed for metric sizing, specifically tailored for a 12mm socket application
Related links
- Teng Tools 12 mm 1 Drive Impact Socket, 78mm length
- Teng Tools 12 mm 1/2 in Drive Impact Socket, 78mm length
- Teng Tools 12 mm 1 Drive Impact Socket, 38mm length
- Teng Tools 12 mm 1 Drive Impact Socket, 80mm length
- Teng Tools 12 mm 1/2 Drive Impact Socket, 38mm length
- Teng Tools 14 mm 1 Drive Impact Socket, 78mm length
- Teng Tools 1-1/16 1 Drive Impact Socket, 78mm length
- Teng Tools 5 1 Drive Impact Socket, 78mm length
