Teng Tools 16 mm 1/2 Drive Impact Socket, 78mm length

Image representative of range

Subtotal (1 unit)*

€17.77

(exc. VAT)

€21.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.77

*price indicative

RS Stock No.:
809-827
Mfr. Part No.:
920616AN
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Impact Socket

Unit of Measure

Millimetre

Socket Size

16 mm

Socket Type

6 Point

Drive Size

1/2

Material

Chrome Molybdenum

Overall Length

78mm

Finish

Black Phosphate

Standards/Approvals

ANSI

Drive Type

Impact

COO (Country of Origin):
TW
The Teng Tools deep impact socket offers a robust solution for mechanics requiring a reliable connection to power tools. Its design ensures compatibility with 1/2-inch drives while providing optimal performance through its high-quality materials.

ANSI standard design with a retention groove for a secure fit

Crafted from chrome molybdenum, ensuring durability with power tools

Black phosphate finish allows for easy identification as an impact socket accessory

Metric size of 16mm suits various automotive and engineering applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy