Wera 8 mm 3/8 in Drive Deep Impact Socket, 63mm length
- RS Stock No.:
- 827-796
- Mfr. Part No.:
- 05005550001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€17.01
(exc. VAT)
€20.92
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.01 |
*price indicative
- RS Stock No.:
- 827-796
- Mfr. Part No.:
- 05005550001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Unit of Measure | Millimetre | |
| Product Type | Deep Impact Socket | |
| Socket Type | Deep Impact Socket | |
| Socket Size | 8 mm | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Material | Forged Steel | |
| Overall Length | 63mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Unit of Measure Millimetre | ||
Product Type Deep Impact Socket | ||
Socket Type Deep Impact Socket | ||
Socket Size 8 mm | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Material Forged Steel | ||
Overall Length 63mm | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Wera 8790 B Impaktor Deep Socket is expertly designed for professionals needing a reliable tool for high-stress environments. Ideal for use with electric or pneumatic wrenches featuring a 3/8 inch drive, this long socket is particularly suited for low-lying couplings and protruding thread rods, allowing for flexibility in tight spaces. Its robust construction ensures an extended service life, even under extreme demands. The tool Finder system offers swift identification by size through colour coding, making it easier than ever to select the right tool for the job. With its hexagon profile, this socket promises precise and profile-friendly screwdriving while minimising damage to bolt and screw heads.
Designed for high-stress use with electric or pneumatic wrenches featuring a 3/8 inch drive
Long socket allows access to low-lying couplings and protruding thread rods in tight spaces
Robust forged design enhances durability and service life even in extreme conditions
Features a hexagon profile for precise screwdriving while protecting bolt and screw edges
Includes a cross hole and ring socket to securely attach safety pins or O-rings
Equipped with a Take it easy tool Finder system for quick tool identification via colour coding
Related links
- Wera 5/8 in 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 1/2 in 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 7/16 in 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 21 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 18 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 10 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 22 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 12 mm 3/8 in Drive Deep Impact Socket, 63mm length
