Wera 12 mm 3/8 in Drive Deep Impact Socket, 63mm length
- RS Stock No.:
- 827-802
- Mfr. Part No.:
- 05005553001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€17.01
(exc. VAT)
€20.92
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.01 |
*price indicative
- RS Stock No.:
- 827-802
- Mfr. Part No.:
- 05005553001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Unit of Measure | Millimetre | |
| Product Type | Deep Impact Socket | |
| Socket Size | 12 mm | |
| Socket Type | Deep Impact Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Material | Forged Steel | |
| Overall Length | 63mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Unit of Measure Millimetre | ||
Product Type Deep Impact Socket | ||
Socket Size 12 mm | ||
Socket Type Deep Impact Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Material Forged Steel | ||
Overall Length 63mm | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Wera 8790 B Impaktor Deep Socket is designed for professional use with electric or pneumatic wrenches. Its robust forged construction ensures exceptional durability, even under extreme stress conditions. This long socket is Ideal for reaching low-lying couplings and protruding thread rods in confined spaces, allowing for precise screw driving while minimising damage to bolt edges. With the innovative 'Take it easy' tool Finder system, identifying the required tool is MADE quick and easy through colour coding by size. The Impaktor technology, combined with the hexagon profile, provides high torque transmission while safeguarding the integrity of fasteners. The versatility and reliability of this socket make it an essential addition to any toolkit, particularly for demanding applications.
Robust construction guarantees higher-than-average service life
Long design enables easy access to tight spaces and low-lying couplings
Hexagon profile enhances torque transmission while reducing wear on fasteners
Compatible with electric and pneumatic wrenches for versatile application
Equipped with cross hole and ring socket for secure attachment of safety pins
Take it easy tool Finder system allows quick identification through size colour coding
Suitable for extreme requirements which ensuring reliable performance in demanding conditions
Related links
- Wera 21 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 18 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 8 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 10 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 22 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 11 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 14 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 24 mm 3/8 in Drive Deep Impact Socket, 63mm length
