Wera 10 mm 3/8 in Drive Deep Impact Socket, 63mm length
- RS Stock No.:
- 827-803
- Mfr. Part No.:
- 05005551001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€17.01
(exc. VAT)
€20.92
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.01 |
*price indicative
- RS Stock No.:
- 827-803
- Mfr. Part No.:
- 05005551001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Deep Impact Socket | |
| Unit of Measure | Millimetre | |
| Socket Type | Deep Impact Socket | |
| Socket Size | 10 mm | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Material | Forged Steel | |
| Overall Length | 63mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Deep Impact Socket | ||
Unit of Measure Millimetre | ||
Socket Type Deep Impact Socket | ||
Socket Size 10 mm | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Material Forged Steel | ||
Overall Length 63mm | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Wera 8790 B Impaktor Deep Socket is expertly engineered for high-performance applications with electric or pneumatic wrenches featuring a 3/8 inch drive. Designed with a robust forging for exceptional durability, this long socket excels in reaching tight spaces and accommodating protruding thread rods. The unique Impaktor technology enhances service life, even under extreme stress, making it Ideal for professional use. Featuring a hexagon profile, it minimises wear on bolt edges while delivering reliable power transmission.
Robust forged design ensures superior durability during heavy-duty use
Long socket reaches low-lying couplings and tight spaces effortlessly
Hexagon profile provides efficient power transmission while preserving bolt integrity
Impaktor technology significantly enhances the lifespan of the socket under extreme conditions
Includes cross hole and ring socket for secure attachment to power tools
Integrated 'Take it Easy' tool Finder system facilitates fast tool selection with colour coding
Suitable for use with both electric and pneumatic wrenches for versatile applications
Related links
- Wera 21 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 18 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 8 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 22 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 12 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 11 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 14 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 24 mm 3/8 in Drive Deep Impact Socket, 63mm length
