Wera 21 mm 3/8 in Drive Deep Impact Socket, 63mm length
- RS Stock No.:
- 827-818
- Mfr. Part No.:
- 05005561001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€22.79
(exc. VAT)
€28.03
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.79 |
*price indicative
- RS Stock No.:
- 827-818
- Mfr. Part No.:
- 05005561001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Deep Impact Socket | |
| Unit of Measure | Millimetre | |
| Socket Type | Deep Impact Socket | |
| Socket Size | 21 mm | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Material | Forged Steel | |
| Overall Length | 63mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Deep Impact Socket | ||
Unit of Measure Millimetre | ||
Socket Type Deep Impact Socket | ||
Socket Size 21 mm | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Material Forged Steel | ||
Overall Length 63mm | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Wera 8790 B Impaktor Deep Socket revolutionises the way you approach high-stress tasks with electric or pneumatic wrenches. Designed for a 3/8 inch drive, this long socket excels in reaching low-lying couplings and accommodating protruding thread rods in confined spaces. Its robust Impaktor technology significantly enhances service life, making it Ideal for extreme requirements. The hexagon profile provides precise screw driving while minimising wear on bolt edges, ensuring efficiency and durability. Complemented by a user-friendly Take it easy tool Finder system with colour coding, identifying the right tool for the job has never been quicker or simpler.
Robust forged design guarantees higher-than-average service life even under extreme conditions
Long socket length allows easy access to couplings in tight spaces
Hexagon profile enables powerful and profile-friendly screw driving
Take it easy tool Finder system features colour coding for effortless tool selection
Cross hole and ring socket design securely holds tools with power tools
Compatible with both electric and pneumatic wrenches for versatile usage
Related links
- Wera 18 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 8 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 10 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 22 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 12 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 11 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 14 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 24 mm 3/8 in Drive Deep Impact Socket, 63mm length
