Wera 1/4 in 3/8 in Drive Deep Impact Socket, 63mm length
- RS Stock No.:
- 827-813
- Mfr. Part No.:
- 05005564001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€17.01
(exc. VAT)
€20.92
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.01 |
*price indicative
- RS Stock No.:
- 827-813
- Mfr. Part No.:
- 05005564001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Unit of Measure | inch | |
| Product Type | Deep Impact Socket | |
| Socket Type | Deep Impact Socket | |
| Socket Size | 1/4 in | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Material | Forged Steel | |
| Overall Length | 63mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Unit of Measure inch | ||
Product Type Deep Impact Socket | ||
Socket Type Deep Impact Socket | ||
Socket Size 1/4 in | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Material Forged Steel | ||
Overall Length 63mm | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Wera 8790 B Impaktor Deep Socket with 3/8 inch drive is specifically engineered for robust performance, making it Ideal for use with electric and pneumatic wrenches. This long socket allows for easy access to low-lying couplings and protruding thread rods, ensuring versatility in tight spaces. It boasts a hexagon profile designed to provide precision and efficient high power transmission while minimising wear on bolts and screw heads. Incorporating Impaktor technology, it delivers a remarkable service life even under extreme conditions, making it a reliable choice for demanding tasks. The Take it easy tool Finder system streamlines the tool selection process with colour coding, ensuring you quickly identify the right tool for every job.
Forged robust design ensures longevity and reliability even under extreme stress
Long socket design allows access to hard-to-reach areas with ease
Hexagon profile reduces wear on screws while delivering high torque
Take it easy tool Finder offers quick identification through colour coding
Compatible with electric and pneumatic wrenches for versatile use
Cross hole and ring socket design allows safe attachment of safety pins or O-rings
Ideal for screw driving in confined spaces with minimal return angle required
Suitable for various couplings, including low-lying ones and protruding thread rods
Related links
- Wera 3/4 in 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 1/2 in 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 21 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 18 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 8 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 10 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 22 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 11 mm 3/8 in Drive Deep Impact Socket, 63mm length
