Wera 11/16 in 3/8 in Drive Deep Impact Socket, 63mm length
- RS Stock No.:
- 827-820
- Mfr. Part No.:
- 05005571001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€18.27
(exc. VAT)
€22.47
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.27 |
*price indicative
- RS Stock No.:
- 827-820
- Mfr. Part No.:
- 05005571001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Unit of Measure | inch | |
| Product Type | Deep Impact Socket | |
| Socket Type | Deep Impact Socket | |
| Socket Size | 11/16 in | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Material | Forged Steel | |
| Overall Length | 63mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Unit of Measure inch | ||
Product Type Deep Impact Socket | ||
Socket Type Deep Impact Socket | ||
Socket Size 11/16 in | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Material Forged Steel | ||
Overall Length 63mm | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Wera 8790 B Impaktor Deep Socket is designed for those who demand durability and performance in high-stress environments. Engineered for compatibility with electric and pneumatic wrenches with a 3/8 inch drive, this long socket excels in reaching low-lying couplings and fitting protruding thread rods even in confined spaces. Incorporating Advanced Impaktor technology, it guarantees a superior service life under extreme conditions, making it an excellent choice for professionals seeking reliable and efficient tools. The hexagon profile ensures precise screw driving while protecting bolt and screw edges better than standard designs. Enhanced with a colour-coded tool finder, it simplifies tool selection for quicker use on the job.
Robust design ensures exceptional longevity under heavy use
Long length facilitates access to hard-to-reach areas and fittings
Compatible with 3/8 inch drive electric and pneumatic wrenches
Hexagon profile aids in the precise transmission of high torque
Impaktor technology significantly increases the tool's durability
Includes a cross hole and ring socket to securely attach the safety pin
Designed for minimal edge load on bolt heads, preserving their integrity
Colour-coded system provides quick identification of sizes for easy tool selection
Related links
- Wera 11 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 9/16 in 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 5/16 in 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 7/16 in 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 16 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 21 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 18 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 8 mm 3/8 in Drive Deep Impact Socket, 63mm length
