Teng Tools TX30 1/2 in Drive Impact Socket, 78mm length
- RS Stock No.:
- 832-356
- Mfr. Part No.:
- 921230TX-C
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€26.08
(exc. VAT)
€32.08
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.08 |
*price indicative
- RS Stock No.:
- 832-356
- Mfr. Part No.:
- 921230TX-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Socket Size | TX30 | |
| Socket Type | Bit | |
| Drive Size | 1/2in | |
| Material | Chrome Molybdenum | |
| Overall Length | 78mm | |
| Finish | Black Phosphate | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Socket Size TX30 | ||
Socket Type Bit | ||
Drive Size 1/2in | ||
Material Chrome Molybdenum | ||
Overall Length 78mm | ||
Finish Black Phosphate | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket is designed for use with power tools, ensuring a secure fit with fastenings that have a TX hole. Its construction caters to both efficiency and durability in demanding environments.
DIN standard design incorporates a retaining pin and ring for enhanced security
Crafted from chrome molybdenum to withstand the rigours of power tool use
Black phosphate finish facilitates easy identification as an impact socket accessory
Equipped with a ring and pin fixing hole on the female end for stability
Related links
- Teng Tools 15 1/2 Drive Impact Socket, 78mm length
- Teng Tools 55 1/2 Drive Impact Socket, 78mm length
- Teng Tools 60 1/2 Drive Impact Socket, 78mm length
- Teng Tools 50 1 Drive Impact Socket, 78mm length
- Teng Tools 12 mm 1 Drive Impact Socket, 78mm length
- Teng Tools 10 mm 1/2 in Drive Impact Socket, 78mm length
- Teng Tools 25 1 Drive Impact Socket, 78mm length
- Teng Tools 70 1/2 Drive Impact Socket, 78mm length
