Teng Tools TX40 1/2 in Drive Impact Socket, 78mm length
- RS Stock No.:
- 832-357
- Mfr. Part No.:
- 921240TX-C
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€26.08
(exc. VAT)
€32.08
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.08 |
*price indicative
- RS Stock No.:
- 832-357
- Mfr. Part No.:
- 921240TX-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Socket Size | TX40 | |
| Socket Type | Bit | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 78mm | |
| Finish | Black Phosphate | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Socket Size TX40 | ||
Socket Type Bit | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 78mm | ||
Finish Black Phosphate | ||
Drive Type Square | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket is designed for use with power tools, providing a reliable solution for fastening applications that require a TX hole. Its Durable construction meets DIN standards, ensuring long-lasting performance.
Constructed from chrome molybdenum for enhanced durability
Finished in black phosphate for easy identification as an impact socket
Includes a ring and pin fixing hole for secure attachment
Compatible with a 1/2 inch drive and TX40 fastenings
Supplied with a metal socket clip for easy storage on socket rails
Related links
- Teng Tools 14 mm 1/2 in Drive Impact Socket, 78mm length
- Teng Tools 8 mm 1/2 in Drive Impact Socket, 78mm length
- Teng Tools 60 1/2 Drive Impact Socket, 78mm length
- Teng Tools 55 1/2 Drive Impact Socket, 78mm length
- Teng Tools 10 mm 1/2 in Drive Impact Socket, 78mm length
- Teng Tools 5 mm 1/2 in Drive Impact Socket, 78mm length
- Teng Tools 15 1/2 Drive Impact Socket, 78mm length
- Teng Tools 25 1 Drive Impact Socket, 78mm length
