Teng Tools 14 mm 1/2 in Drive Impact Socket, 78mm length
- RS Stock No.:
- 832-364
- Mfr. Part No.:
- 921514-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€24.95
(exc. VAT)
€30.69
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.95 |
*price indicative
- RS Stock No.:
- 832-364
- Mfr. Part No.:
- 921514-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Type | Bit | |
| Socket Size | 14 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 78mm | |
| Finish | Black Phosphate | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Type Bit | ||
Socket Size 14 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 78mm | ||
Finish Black Phosphate | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket is designed for fastenings with a hexagon hole, allowing for efficient and secure use with power tools in various professional environments.
Manufactured from chrome molybdenum, ensuring durability with power tools
Black phosphate finish aids in easy identification as an impact socket accessory
Includes a ring and pin fixing hole to securely attach the socket
Standard type complies with DIN specifications for reliability
Supported by a metal socket clip for convenient storage on a socket rail
Related links
- Teng Tools 14 mm 1 Drive Impact Socket, 78mm length
- Teng Tools 14 mm 1 Drive Impact Socket, 31mm length
- Teng Tools 14 1 Drive Impact Socket, 78mm length
- Teng Tools 14 mm 3 Drive Impact Socket, 29.5mm length
- Teng Tools 14 mm 3 Drive Impact Socket, 63mm length
- Teng Tools 8 mm 1/2 in Drive Impact Socket, 78mm length
- Teng Tools TX40 1/2 in Drive Impact Socket, 78mm length
- Teng Tools 60 1/2 Drive Impact Socket, 78mm length
