Teng Tools TX45 1/2 in Drive Impact Socket, 78mm length

Image representative of range

Subtotal (1 unit)*

€24.84

(exc. VAT)

€30.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€24.84

*price indicative

RS Stock No.:
832-358
Mfr. Part No.:
921245TX-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Unit of Measure

Metric

Product Type

Impact Socket

Socket Size

TX45

Socket Type

Bit

Drive Size

1/2 in

Material

Chrome Molybdenum

Overall Length

78mm

Finish

Black Phosphate

Drive Type

Impact

COO (Country of Origin):
TW
The Teng Tools impact socket is designed for professional use, constructed with a DIN standard design that features a retaining pin and ring for secure fastening. Ideal for tackling demanding automotive and engineering tasks.

Manufactured from chrome molybdenum for durability with power tools

Black phosphate finish enhances visibility as an impact socket accessory

Equipped with a ring and pin fixing hole for secure socket attachment

Designed to fit fastenings featuring a TX hole

Includes a metal socket clip compatible with socket rails

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy