Teng Tools 22 mm 12.7 mm Drive Impact Socket, 32.5mm length
- RS Stock No.:
- 198-1762
- Mfr. Part No.:
- 920522N
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€11.36
(exc. VAT)
€13.97
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.36 |
*price indicative
- RS Stock No.:
- 198-1762
- Mfr. Part No.:
- 920522N
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 22 mm | |
| Socket Type | Standard Impact Socket | |
| Drive Size | 12.7mm | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 32.5mm | |
| Finish | Black | |
| Standards/Approvals | DIN | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 22 mm | ||
Socket Type Standard Impact Socket | ||
Drive Size 12.7mm | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum Steel | ||
Overall Length 32.5mm | ||
Finish Black | ||
Standards/Approvals DIN | ||
Drive Type Square | ||
RoHS Status: Exempt
The Teng Tools 920522N series is a 1/2" drive regular 6 point impact socket. It has ring and pin fixing hole on the female end to secure the socket to the air gun. It also has black phosphate finish for easy identification as an impact socket accessory.
DIN standard design for use with a retaining pin and ring
Chrome molybdenum for use with power tools
Related links
- Teng Tools 22 mm 12.7 mm Drive Impact Socket, 32.5mm length
- Teng Tools 22 mm 3 Drive Impact Socket, 90mm length
- Teng Tools 22 mm 1/2 Drive Impact Socket, 38mm length
- Teng Tools 22 mm 3/4 in Drive Impact Socket, 95mm length
- Teng Tools 22 mm 3/4 in Drive Impact Socket, 50mm length
- Teng Tools 22 mm 1/2 in Drive Impact Socket, 38mm length
- Bahco 22 mm 12.7 mm Drive Impact Socket, 89mm length
- RS PRO 22 mm 12.7 mm Drive Impact Socket
