Teng Tools 22 mm 1/2 in Drive Impact Socket, 38mm length
- RS Stock No.:
- 809-830
- Mfr. Part No.:
- 920712-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€12.60
(exc. VAT)
€15.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.60 |
*price indicative
- RS Stock No.:
- 809-830
- Mfr. Part No.:
- 920712-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | 6 Point | |
| Socket Size | 22 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 38mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | DIN3129 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type 6 Point | ||
Socket Size 22 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 38mm | ||
Finish Black Phosphate | ||
Standards/Approvals DIN3129 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket offers a robust solution for tasks requiring precision in confined spaces, crafted for optimal performance with power tools.
Short reach design facilitates use in restricted areas
Manufactured to DIN standard for reliable compatibility
Chrome molybdenum material ensures durability and strength
Black phosphate finish aids in quick identification as an impact accessory
Related links
- Teng Tools 22 mm 1/2 Drive Impact Socket, 38mm length
- Teng Tools 22 mm 1/2 in Drive Impact Socket, 38mm length
- Teng Tools 22 mm 3 Drive Impact Socket, 90mm length
- Teng Tools 22 mm 3/4 in Drive Impact Socket, 95mm length
- Teng Tools 22 mm 3/4 in Drive Impact Socket, 50mm length
- Teng Tools 22 mm 12.7 mm Drive Impact Socket, 32.5mm length
- DeWALT 22 mm 1/2 in Drive Impact Socket, 38mm length
- Teng Tools 19 mm 1 Drive Impact Socket, 38mm length
