Teng Tools 22 mm 3 Drive Impact Socket, 90mm length
- RS Stock No.:
- 808-946
- Mfr. Part No.:
- 941519-C
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€85.18
(exc. VAT)
€104.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.18 |
*price indicative
- RS Stock No.:
- 808-946
- Mfr. Part No.:
- 941519-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Socket Size | 22 mm | |
| Socket Type | Bit | |
| Drive Size | 3 | |
| Material | Chrome Molybdenum | |
| Overall Length | 90mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | 3121 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Socket Size 22 mm | ||
Socket Type Bit | ||
Drive Size 3 | ||
Material Chrome Molybdenum | ||
Overall Length 90mm | ||
Finish Black Phosphate | ||
Standards/Approvals 3121 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket is designed for robust use with power tools, ensuring effective fastening with hexagon holes. Its construction and features make it an essential accessory in automotive and engineering applications.
Designed for use with a retaining pin and ring
Manufactured from chrome molybdenum for durability under power tool use
Black phosphate finish helps in easy identification as an impact socket accessory
Equipped with a ring and pin fixing hole for secure attachment
Related links
- Teng Tools 22 mm 3 Drive Impact Socket, 90mm length
- Teng Tools 24 mm 3 Drive Impact Socket, 90mm length
- Teng Tools 22 mm 3/4 in Drive Impact Socket, 95mm length
- Teng Tools 22 mm 3/4 in Drive Impact Socket, 50mm length
- Teng Tools 22 mm 1/2 Drive Impact Socket, 38mm length
- Teng Tools 1-1/2 3 Drive Impact Socket, 90mm length
- Teng Tools 1-1/8 3 Drive Impact Socket, 90mm length
- Teng Tools 15/16 3 Drive Impact Socket, 90mm length
