SAM 1 in 32 mm Drive Impact Socket, 400mm length
- RS Stock No.:
- 266-8237
- Mfr. Part No.:
- 19172-33
- Manufacturer:
- SAM
Subtotal (1 unit)*
€250.86
(exc. VAT)
€308.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €250.86 |
*price indicative
- RS Stock No.:
- 266-8237
- Mfr. Part No.:
- 19172-33
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Imperial/Metric | |
| Socket Size | 1 in | |
| Socket Type | Deep Impact Socket | |
| Drive Size | 32mm | |
| Material | Stainless Steel | |
| Overall Length | 400mm | |
| Standards/Approvals | NF ISO 2725-2, NF ISO 2725-1 | |
| Drive Type | 6 Point Socket | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Imperial/Metric | ||
Socket Size 1 in | ||
Socket Type Deep Impact Socket | ||
Drive Size 32mm | ||
Material Stainless Steel | ||
Overall Length 400mm | ||
Standards/Approvals NF ISO 2725-2, NF ISO 2725-1 | ||
Drive Type 6 Point Socket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM extra long impact sockets with 1 inch tubular sockets for interventions on certain HGV wheels and when access is delicate.
length 400 mm
Burnished finish
Related links
- SAM 1 in 32 mm Drive Impact Socket, 400mm length
- Teng Tools 32 mm 1 Drive Impact Socket, 400mm length
- Teng Tools 32 mm 3 Drive Impact Socket, 400mm length
- SAM 1 in 32 mm Drive Impact Socket, 108mm length
- SAM 1 in 32 mm Drive Impact Socket
- SAM 27 mm 1 in Drive Impact Socket, 270mm length
- SAM 30 mm 1 in Drive Impact Socket, 270mm length
- SAM 1/2 in 32 mm Drive Impact Socket
