Teng Tools 32 mm 3 Drive Impact Socket, 400mm length
- RS Stock No.:
- 808-945
- Mfr. Part No.:
- 940732-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€128.39
(exc. VAT)
€157.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €128.39 |
*price indicative
- RS Stock No.:
- 808-945
- Mfr. Part No.:
- 940732-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | 6 Point | |
| Socket Size | 32 mm | |
| Drive Size | 3 | |
| Material | Chrome Molybdenum | |
| Overall Length | 400mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | 3121 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type 6 Point | ||
Socket Size 32 mm | ||
Drive Size 3 | ||
Material Chrome Molybdenum | ||
Overall Length 400mm | ||
Finish Black Phosphate | ||
Standards/Approvals 3121 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket is designed for optimal access to recessed wheel nuts on trucks, combining durability with effective performance in demanding settings.
3/4 inch drive socket offers a long reach for hard-to-access areas
Constructed from chrome molybdenum for enhanced strength and reliability
Black phosphate finish facilitates easy identification as an impact socket accessory
DIN standard design includes a ring and pin fixing hole for secure attachment
Related links
- Teng Tools 32 mm 1 Drive Impact Socket, 400mm length
- Teng Tools 32 mm 3/4 in Drive Impact Socket, 95mm length
- Teng Tools 32 mm 3/4 in Drive Impact Socket, 56mm length
- SAM 1 in 32 mm Drive Impact Socket, 400mm length
- Teng Tools 32 mm 1 Drive Impact Socket, 100mm length
- Teng Tools 32 mm 1 Drive Impact Socket, 60mm length
- Teng Tools 32 mm 1/2 in Drive Impact Socket, 50mm length
- Teng Tools 32 mm 1/2 in Drive Deep Impact Socket, 80mm length
