SAM 33 mm 1 in Drive Impact Socket
- RS Stock No.:
- 210-253
- Mfr. Part No.:
- 19178-33+750
- Manufacturer:
- SAM
Subtotal (1 unit)*
€130.76
(exc. VAT)
€160.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €130.76 |
*price indicative
- RS Stock No.:
- 210-253
- Mfr. Part No.:
- 19178-33+750
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | IN, Metric | |
| Socket Size | 33 mm | |
| Socket Type | Deep Impact Socket | |
| Drive Size | 1in | |
| Standards/Approvals | NF ISO 1711-2, NF ISO 2725-2, NF ISO 1174-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure IN, Metric | ||
Socket Size 33 mm | ||
Socket Type Deep Impact Socket | ||
Drive Size 1in | ||
Standards/Approvals NF ISO 1711-2, NF ISO 2725-2, NF ISO 1174-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
19178-33+750
The SAM Outillage torque impact socket is engineered for top performance with impact wrenches. It ensures precise and efficient preliminary fastening before final tightening. Designed to meet high standards, this socket offers durability and versatility across various applications. Ideal for both professionals and enthusiasts, it is a reliable tool for demanding tasks.
Optimised for impact wrenches enhancing efficiency
Provides a secure and precise fit for fasteners
Made from high-quality materials for durability
Adheres to international standards for safety and reliability
Versatile for automotive and industrial applications
