SAM 20 mm 1 in Drive Impact Socket, 20.5mm length
- RS Stock No.:
- 282-7414
- Mfr. Part No.:
- 19173-20.5
- Manufacturer:
- SAM
Subtotal (1 unit)*
€137.94
(exc. VAT)
€169.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.94 |
*price indicative
- RS Stock No.:
- 282-7414
- Mfr. Part No.:
- 19173-20.5
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Type | Bit | |
| Socket Size | 20 mm | |
| Drive Size | 1in | |
| Number of Pieces | 1 | |
| Overall Length | 20.5mm | |
| Standards/Approvals | NF ISO1711-2, NF ISO1174-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Type Bit | ||
Socket Size 20 mm | ||
Drive Size 1in | ||
Number of Pieces 1 | ||
Overall Length 20.5mm | ||
Standards/Approvals NF ISO1711-2, NF ISO1174-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM Impact socket is essential for the wheels of certain pieces of farm equipment, forklift trucks and lag screws.
Impact sockets 1 inch 4 points
Compliance to NF ISO1174 2 and NF ISO1711 2
Related links
- SAM 20 mm 1/2 in Drive Impact Socket, 80mm length
- SAM 20 mm 1/2 in Drive Impact Socket, 38mm length
- SAM 20 mm 1/2 in Drive Impact Socket
- SAM 17.5 mm 1 in Drive Impact Socket, 17.5mm length
- BETA 20 mm 12.7 mm Drive Impact Socket, 40mm length
- Teng Tools 20 mm 1 Drive Impact Socket, 38mm length
- Bahco 20 mm 12.7 mm Drive Impact Socket, 38mm length
- Teng Tools 20 mm 1 Drive Impact Socket, 80mm length
