Milwaukee 3/8 in 12 V Cordless Impact Wrench
- RS Stock No.:
- 264-221
- Mfr. Part No.:
- 4933441985
- Manufacturer:
- Milwaukee
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 264-221
- Mfr. Part No.:
- 4933441985
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Impact Wrench | |
| Torque Rating | 135Nm | |
| Voltage | 12 V | |
| Drive Size | 3/8 in | |
| Corded/Cordless | Cordless | |
| Impact Rate | 3300bpm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Impact Wrench | ||
Torque Rating 135Nm | ||
Voltage 12 V | ||
Drive Size 3/8 in | ||
Corded/Cordless Cordless | ||
Impact Rate 3300bpm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Impact Wrench measures 165 mm in length making it ideal for working within confined spaces. It has overload protection electronics in tool and battery pack deliver best in class system durability.
Heavy duty full metal gearbox and gears for superior durability and maximum torque
Optimised handle for better control and improved grip
Related links
- Milwaukee 3/8 in 12V Cordless Impact Wrench Cordless
- Milwaukee 1/4 in 12V Cordless Impact Wrench Cordless
- Milwaukee 3/8 in 12V Cordless Body Only Impact Wrench Cordless
- Milwaukee 1/2 in 12V Cordless Impact Wrench Cordless
- Milwaukee 1/4 in 12V Cordless Body Only Impact Wrench Cordless
- Milwaukee 1/2 in 12V Cordless Body Only Impact Wrench Cordless
- Milwaukee 3/8 in 12V, 2Ah Cordless Impact Wrench Cordless
- Milwaukee 1/2 in 12V, 2Ah Cordless Impact Wrench Cordless
