Milwaukee 1/4 in 12V Cordless Impact Wrench
- RS Stock No.:
- 230-0511
- Mfr. Part No.:
- M12FHIR14-0
- Manufacturer:
- Milwaukee
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 230-0511
- Mfr. Part No.:
- M12FHIR14-0
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Torque Rating | 47Nm | |
| Voltage | 12V | |
| Product Type | Impact Wrench | |
| Drive Size | 1/4in | |
| Corded/Cordless | Cordless | |
| Impact Rate | 14bpm | |
| Motor Type | Brushless | |
| Handle Type | In-Line | |
| Overall Length | 272mm | |
| Speed | 450rpm | |
| Standards/Approvals | No | |
| Weight | 1kg | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Torque Rating 47Nm | ||
Voltage 12V | ||
Product Type Impact Wrench | ||
Drive Size 1/4in | ||
Corded/Cordless Cordless | ||
Impact Rate 14bpm | ||
Motor Type Brushless | ||
Handle Type In-Line | ||
Overall Length 272mm | ||
Speed 450rpm | ||
Standards/Approvals No | ||
Weight 1kg | ||
RoHS Status: Exempt
Milwaukee M12FHIR14-0 Impact Wrench, 12V Voltage Rating, 47 Nm Maximum Torque - Releasing - M12FHIR14-0
This cordless impact wrench is designed for professional users seeking speed and efficiency. With a compact design measuring 272mm in length and weighing just 1kg, it is suited for use in tight spaces. Featuring a brushless motor, it offers enhanced performance compared to traditional motors, ensuring durability and reliability during tasks.
Features & Benefits
• Generates a maximum torque of 47 Nm for effective fastening
• Achieves no load speeds of up to 450 rpm for quick requirement
• Cordless design enhances mobility and ease of use
• Low profile head allows access in confined areas
• Variable speed metal trigger enables precise control
• Integrated LED light improves visibility in dimly lit spaces
Applications
• Ideal for fastening and removing M8 bolts
• Suitable for mechanical and electrical work
• Used for assembly tasks in production environments
How does the brushless motor enhance efficiency?
The brushless motor minimises energy loss through heat, allowing for increased operational efficiency and prolonged battery life, which benefits users during extended tasks.
What is the advantage of the low-profile head design?
The low-profile head allows access to tight spaces that standard impact wrenches cannot reach, making it easier to work in cramped conditions, especially in automotive applications.
Can this tool be used for heavy duty applications?
While it is excellent for various applications, for heavy duty tasks, consider a tool with higher torque specifications; however, it effectively handles general fastening tasks with ease.
Related links
- Milwaukee 1/4 in 12V, 2 Ah Cordless Impact Wrench
- Milwaukee 1/2 in 12V Cordless Body Only Impact Wrench
- Milwaukee 3/8 in 12V Cordless Impact Wrench
- Milwaukee 1/2 in 12V, 6 Ah Cordless Impact Wrench
- Milwaukee 3/8 in 12V Cordless Body Only Impact Wrench
- Milwaukee 3/8 in 18V, 5 Ah Cordless Impact Wrench
- Makita 3/8 in 12V, 2 Ah Cordless Impact Wrench
- Milwaukee 3/8 in 12V, 2 Ah Cordless Impact Wrench
