Makita 3/8 in 18V Cordless Cordless Impact Wrench
- RS Stock No.:
- 866-673
- Mfr. Part No.:
- DTL302Z
- Manufacturer:
- Makita
Subtotal (1 unit)*
€298.60
(exc. VAT)
€367.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €298.60 |
*price indicative
- RS Stock No.:
- 866-673
- Mfr. Part No.:
- DTL302Z
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Cordless Impact Wrench | |
| Voltage | 18V | |
| Torque Rating | 340nm | |
| Battery Type | Lithium-ion | |
| Sound Level | 96dB | |
| Drive Size | 3/8in | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Drive Shape | Square | |
| Overall Length | 414mm | |
| Standards/Approvals | CE | |
| Overall Height | 92mm | |
| Series | DTL | |
| Overall Width | 80mm | |
| Weight | 2.1kg | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Cordless Impact Wrench | ||
Voltage 18V | ||
Torque Rating 340nm | ||
Battery Type Lithium-ion | ||
Sound Level 96dB | ||
Drive Size 3/8in | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Drive Shape Square | ||
Overall Length 414mm | ||
Standards/Approvals CE | ||
Overall Height 92mm | ||
Series DTL | ||
Overall Width 80mm | ||
Weight 2.1kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita angle impact wrench designed for robust and efficient performance, featuring Advanced technology to facilitate work in confined spaces while delivering high torque to tackle challenging tasks.
Engineered with XPT for enhanced dust and water resistance in harsh environments
High torque capability of 340 Nm loosens stubborn bolts effortlessly
Variable speed control ensures adaptability for various applications
Built-in LED light offers improved visibility in dark work areas
Related links
- Makita 3/8 in 18V Cordless Cordless Impact Wrench
- Makita 3/4 in 18V Cordless Cordless Impact Wrench
- Makita 1/2 in 18V Cordless Cordless Impact Wrench
- Makita 1/4 in 18V Cordless Cordless Impact Wrench
- Makita 3/4 in 18V Cordless Impact Wrench
- DeWALT 3/8 in 18V Cordless Impact Wrench
- Milwaukee 3/8 in 18V Cordless Impact Wrench
- Bosch 3/4 in 18V Cordless Cordless Impact Wrench
