Makita 3/8 in 18V Cordless Cordless Impact Wrench
- RS Stock No.:
- 866-702
- Mfr. Part No.:
- DTW180Z
- Manufacturer:
- Makita
Subtotal (1 unit)*
€225.23
(exc. VAT)
€277.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €225.23 |
*price indicative
- RS Stock No.:
- 866-702
- Mfr. Part No.:
- DTW180Z
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Torque Rating | 310nm | |
| Product Type | Cordless Impact Wrench | |
| Battery Type | Lithium-ion | |
| Voltage | 18V | |
| Drive Size | 3/8in | |
| Sound Level | 100dB | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Drive Shape | Square | |
| Overall Length | 144mm | |
| Series | DTW | |
| Standards/Approvals | CE | |
| Overall Width | 79mm | |
| Weight | 1.5kg | |
| Overall Height | 235mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Torque Rating 310nm | ||
Product Type Cordless Impact Wrench | ||
Battery Type Lithium-ion | ||
Voltage 18V | ||
Drive Size 3/8in | ||
Sound Level 100dB | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Drive Shape Square | ||
Overall Length 144mm | ||
Series DTW | ||
Standards/Approvals CE | ||
Overall Width 79mm | ||
Weight 1.5kg | ||
Overall Height 235mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita brushless impact wrench offers exceptional performance, designed for efficient fastening in tight spaces. With two power settings and a Compact design, it excels in both versatility and ease of use.
Brushless motor ensures maintenance-free operation and longevity
Maximum fastening torque of 180 Nm for various applications
LED light illuminates work areas for improved visibility
Rubber-coated handle provides a firm grip during use
Related links
- Makita 3/8 in 18V Cordless Cordless Impact Wrench
- Makita 3/4 in 18V Cordless Cordless Impact Wrench
- Makita 1/2 in 18V Cordless Cordless Impact Wrench
- Makita 1/4 in 18V Cordless Cordless Impact Wrench
- Makita 3/4 in 18V Cordless Impact Wrench
- Bosch 3/4 in 18V Cordless Cordless Impact Wrench
- Bosch 1/2 in 18V Cordless Cordless Impact Wrench
- DeWALT 3/8 in 18V Cordless Impact Wrench
