Makita 1/2 in 18V Cordless Cordless Impact Wrench
- RS Stock No.:
- 866-703
- Mfr. Part No.:
- DTW190Z
- Manufacturer:
- Makita
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 866-703
- Mfr. Part No.:
- DTW190Z
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Torque Rating | 320nm | |
| Battery Type | Lithium-ion | |
| Product Type | Cordless Impact Wrench | |
| Voltage | 18V | |
| Drive Size | 1/2in | |
| Sound Level | 97dB | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Drive Shape | Square | |
| Overall Length | 176mm | |
| Standards/Approvals | CE | |
| Overall Height | 237mm | |
| Series | DTW | |
| Overall Width | 79mm | |
| Weight | 1.8kg | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Torque Rating 320nm | ||
Battery Type Lithium-ion | ||
Product Type Cordless Impact Wrench | ||
Voltage 18V | ||
Drive Size 1/2in | ||
Sound Level 97dB | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Drive Shape Square | ||
Overall Length 176mm | ||
Standards/Approvals CE | ||
Overall Height 237mm | ||
Series DTW | ||
Overall Width 79mm | ||
Weight 1.8kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita impact wrench is an efficient tool designed for high-performance fastening with remarkable torque capabilities, Ideal for quickly changing car wheels.
Nominal battery voltage of 18 V for optimal power
Maximum fastening torque of 190 Nm enhances productivity
No load speed reaches up to 2300 min-¹ for Rapid operation
Impacts per minute Peak at 3000 min-¹ for effective fastening
Related links
- Makita 1/2 in 18V Cordless Cordless Impact Wrench
- Makita 1/2 in 18V, 5 Ah Cordless Impact Wrench
- Makita 1/4 in 18V Cordless Cordless Impact Wrench
- Makita 1/2 in 40V Cordless Cordless Impact Wrench
- Makita 3/8 in 18V Cordless Cordless Impact Wrench
- Makita 3/4 in 18V Cordless Cordless Impact Wrench
- Bosch 1/2 in 18V Cordless Cordless Impact Wrench
- Makita 1/2 in 18V Cordless Body Only Impact Wrench
