Makita 1/2 in 18V Cordless Cordless Impact Wrench
- RS Stock No.:
- 866-710
- Mfr. Part No.:
- DTW1004Z
- Manufacturer:
- Makita
Subtotal (1 unit)*
€458.24
(exc. VAT)
€563.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €458.24 |
*price indicative
- RS Stock No.:
- 866-710
- Mfr. Part No.:
- DTW1004Z
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Voltage | 18V | |
| Torque Rating | 1050nm | |
| Product Type | Cordless Impact Wrench | |
| Battery Type | Lithium-ion | |
| Sound Level | 98dB | |
| Drive Size | 1/2in | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Drive Shape | Square | |
| Overall Length | 261mm | |
| Overall Width | 99mm | |
| Standards/Approvals | CE | |
| Overall Height | 254mm | |
| Series | DTW | |
| Weight | 3.4kg | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Voltage 18V | ||
Torque Rating 1050nm | ||
Product Type Cordless Impact Wrench | ||
Battery Type Lithium-ion | ||
Sound Level 98dB | ||
Drive Size 1/2in | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Drive Shape Square | ||
Overall Length 261mm | ||
Overall Width 99mm | ||
Standards/Approvals CE | ||
Overall Height 254mm | ||
Series DTW | ||
Weight 3.4kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Makita Cordless impact wrench is designed for powerful fastening applications, delivering a maximum torque of 1,050 Nm. Its ergonomic design ensures comfort and ease of use for extended tasks.
Brushless motor promotes maintenance-free operation and longevity
Three-stage impact power selection optimises torque for diverse applications
Twin LED lights illuminate work areas for enhanced visibility
Variable speed control allows precise adjustments via the trigger
Related links
- Makita 1/2 in 18V Cordless Cordless Impact Wrench
- Makita 1/2 in 18V, 5 Ah Cordless Impact Wrench
- Makita 1/4 in 18V Cordless Cordless Impact Wrench
- Makita 1/2 in 40V Cordless Cordless Impact Wrench
- Makita 3/8 in 18V Cordless Cordless Impact Wrench
- Makita 3/4 in 18V Cordless Cordless Impact Wrench
- Bosch 1/2 in 18V Cordless Cordless Impact Wrench
- Makita 1/2 in 18V Cordless Body Only Impact Wrench
