Bosch 1/2 in 18V, 5Ah Impact Wrench, Euro Plug
- RS Stock No.:
- 186-4571
- Mfr. Part No.:
- 0.601.9D8.104
- Manufacturer:
- Bosch
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-4571
- Mfr. Part No.:
- 0.601.9D8.104
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Voltage Rating | 18V | |
| Drive Size | 1/2 in | |
| Impact Rate | 0 → 3100bpm | |
| Maximum Torque - Releasing | 250Nm | |
| Brushed/Brushless Motor | Brushless | |
| Plug Type | Type C - Euro Plug | |
| Number of Batteries Supplied | 2 | |
| Battery Capacity | 5Ah | |
| Speed | 2400rpm | |
| Weight | 1.9kg | |
| Model Number | GDS 18V-EC250 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Voltage Rating 18V | ||
Drive Size 1/2 in | ||
Impact Rate 0 → 3100bpm | ||
Maximum Torque - Releasing 250Nm | ||
Brushed/Brushless Motor Brushless | ||
Plug Type Type C - Euro Plug | ||
Number of Batteries Supplied 2 | ||
Battery Capacity 5Ah | ||
Speed 2400rpm | ||
Weight 1.9kg | ||
Model Number GDS 18V-EC250 | ||
- COO (Country of Origin):
- MY
Driven by Bosch EC motor, for longer runtime & lifetime
Compact size and light weight for easy handling
Slim and ergonomic handle design for working free of fatigue
Compact size and light weight for easy handling
Slim and ergonomic handle design for working free of fatigue
Related links
- DeWALT 3/8 in 18V UK Plug
- Makita 18V, 5Ah Cordless Impact Wrench UK Plug
- Bosch 1/2 in 18V Cordless Cordless Impact Wrench
- Bosch 1/2 In 18V Cordless Impact Wrench
- Bosch 1/2 in 18V, 5.5 Ah Cordless Impact Wrench
- Bosch 1/2 in 18V, 8 Ah Corded Impact Wrench
- Bosch 1/2 in 18V, 4 Ah Cordless Impact Wrench
- Bosch 1/2 in 18V, 8 Ah Cordless Impact Wrench
