DeWALT 3/8 in 18V, 5Ah Impact Wrench, UK Plug
- RS Stock No.:
- 204-7583
- Mfr. Part No.:
- DCF890P2-GB
- Manufacturer:
- DeWALT
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€297.00
(exc. VAT)
€365.31
(inc. VAT)
- RS Stock No.:
- 204-7583
- Mfr. Part No.:
- DCF890P2-GB
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
- COO (Country of Origin):
- CN
DEWALT 18V XR Brushless Compact 3/8 Impact Wrench - 2x 5Ah
The DEWALT 18V XR Brushless 3/8 Impact Wrench has been designed to be heavy duty yet lightweight. The ultra-compact design allows for ease of use within hard to reach confined spaces. The efficient Brushless motor provides 165Nm of torque enabling more power to be delivered during application, resulting in less wear. The DEWALT 18V battery pack shows how much battery capacity is remaining using the state of charge indicator. Other features include a built in 3 LED design for better workpiece illumination and a belt hook for easy carrying when not in use.
Features and Benefits
- Efficient Brushless motor delivers high performance, extends tool life and allows for a much shorter design
- Ultra compact, light weight design allows for use in confined spaces
- Variable trigger for improved speed control
- Built in 3 LED feature for better workpiece illumination during application
- 165Nm torque allows you to tighten and loosen fixings in tough applications
- State of charge battery pack shows remaining battery capacity
- Includes 2 x 5Ah batteries, multi-voltage charger and TSTAK
Applications
Impact wrenches are for heavy-duty tightening or loosening of nuts and bolts. These wrenches allow you to achieve high torque socket wrenching with minimal effort. Using either battery power or compressed air, impact wrenches are easy to use and offer a level of socket drive difficult to achieve with a manual tool. These tools are often used in:
- Automotive repair shops
- Product assembly
- Construction
FAQs
How do impact wrenches work?
Impact wrenches have an electric or air motor and they get their high torque from a mechanism which delivers quick strong continuous blows. These series of intense, twisting bursts of force are what eventually loosens or tightens the nut.
How much torque does this impact wrench have?
This Torque wrench generates 165Nm of torque.
What size is the drive?
3/8 Drive is ideal for heavy duty fixings of smaller nuts and bolts and is compact, excellent for tight spaces.
What do I get in the set?
- 2 x 18V XR 5Ah Batteries
- 1 x Battery Charger
- 1 x T-STAK Kitbox
Related links
- Makita 18V, 5Ah Cordless Impact Wrench UK Plug
- Bosch 1/2 in 18V Euro Plug
- DeWALT 3/8 in 18V, 5 Ah Cordless Impact Wrench
- DeWALT 3/8 in 18V Cordless Impact Wrench
- DeWALT 3/8 in 18V Body Only Impact Wrench
- DeWALT 1/2 in 18V, 5 Ah Impact Wrench
- DeWALT 3/8 in 12V Cordless Body Only Impact Wrench
- DeWALT 1/2 in 12V, 5 Ah Cordless Impact Wrench

