Milwaukee 3/8 in 12V Cordless Impact Wrench
- RS Stock No.:
- 238-2572
- Mfr. Part No.:
- M12FIR38LR-0
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€238.68
(exc. VAT)
€293.58
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €238.68 |
*price indicative
- RS Stock No.:
- 238-2572
- Mfr. Part No.:
- M12FIR38LR-0
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Torque Rating | 75Nm | |
| Product Type | Impact Wrench | |
| Voltage | 12V | |
| Battery Type | Red lithium | |
| Drive Size | 3/8in | |
| Corded/Cordless | Cordless | |
| Handle Type | In-Line | |
| Motor Type | Brushless | |
| Overall Length | 363mm | |
| Speed | 200rpm | |
| Standards/Approvals | No | |
| Weight | 1.4kg | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Torque Rating 75Nm | ||
Product Type Impact Wrench | ||
Voltage 12V | ||
Battery Type Red lithium | ||
Drive Size 3/8in | ||
Corded/Cordless Cordless | ||
Handle Type In-Line | ||
Motor Type Brushless | ||
Overall Length 363mm | ||
Speed 200rpm | ||
Standards/Approvals No | ||
Weight 1.4kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee Impact Wrench, 12V Voltage Rating, 75 Nm Torque - M12FIR38LR-0
This impact wrench is a cordless, high torque tool that provides an efficient fastening solution for professionals in the automotive and maintenance sectors. With a robust build and enhanced capabilities, this lightweight tool weighs only 1.4kg, making it easy to handle while delivering excellent performance.
Features & Benefits
• Delivers up to 75 Nm maximum torque for robust fastening
• Variable speed trigger allows precise control during operation
• Extended reach of 82mm for better access in confined spaces
• LED light illuminates work areas for improved visibility
• Premium rubber overmould provides comfort and withstands corrosion
Applications
• Used for automotive repairs and maintenance tasks
• Ideal for mechanical assembly in tight spaces
• Suitable for service professionals requiring portable impact tools
What is the benefit of using a brushless motor in this tool?
The brushless motor reduces friction, resulting in higher efficiency and longer tool life, which is essential for professional use, minimising downtime.
How does the extended reach help during use?
The extended reach of 82mm allows access to hard-to-reach bolts and areas, making it ideal for intricate automotive tasks or tight workspaces.
Can this tool operate without batteries?
This model is designed as a battery free impact wrench, requiring no batteries, which makes it lightweight and easy to manoeuvre in various settings.
Related links
- Milwaukee 3/8 in 12V Cordless Impact Wrench
- Milwaukee 3/8 in 12V Cordless Body Only Impact Wrench
- Milwaukee 3/8 in 18V, 5 Ah Cordless Impact Wrench
- Milwaukee 3/8 in 12V, 2 Ah Cordless Impact Wrench
- Milwaukee 3/8 in 12V, 6 Ah Cordless Impact Wrench
- Milwaukee 1/4 in 12V Cordless Impact Wrench
- Makita 3/8 in 12V, 2 Ah Cordless Impact Wrench
- DeWALT 3/8 in 12V Cordless Body Only Impact Wrench
