Milwaukee 3/8 in 18V, 5 Ah Cordless Impact Wrench
- RS Stock No.:
- 217-2658
- Mfr. Part No.:
- M18FIW2F38-0
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€299.11
(exc. VAT)
€367.91
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €299.11 |
*price indicative
- RS Stock No.:
- 217-2658
- Mfr. Part No.:
- M18FIW2F38-0
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Torque Rating | 339Nm | |
| Product Type | Impact Wrench | |
| Voltage | 18V | |
| Drive Size | 3/8in | |
| Corded/Cordless | Cordless | |
| Impact Rate | 1000ipm, 2400ipm, 3500ipm | |
| Motor Type | Brushless | |
| Handle Type | Pistol Grip | |
| Drive Shape | Square | |
| Battery Capacity | 5Ah | |
| Speed | 0rpm, 1000rpm, 1650rpm, 2400rpm, 800rpm | |
| Weight | 1.8kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Torque Rating 339Nm | ||
Product Type Impact Wrench | ||
Voltage 18V | ||
Drive Size 3/8in | ||
Corded/Cordless Cordless | ||
Impact Rate 1000ipm, 2400ipm, 3500ipm | ||
Motor Type Brushless | ||
Handle Type Pistol Grip | ||
Drive Shape Square | ||
Battery Capacity 5Ah | ||
Speed 0rpm, 1000rpm, 1650rpm, 2400rpm, 800rpm | ||
Weight 1.8kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Milwaukee Impact Wrench, 18V Voltage Rating, 339 Nm Maximum Torque - Releasing - M18FIW2F38-0
This impact wrench is a high performance cordless tool designed for versatility in mechanical applications. With an impressive maximum fastening torque of 339 Nm and a compact design of just 124mm, this tool ensures access in tight spaces while delivering exceptional power. As a brushless impact wrench, it operates efficiently, featuring four speed settings and high torque capabilities.
Features & Benefits
• Cordless design enhances portability and convenience
• Brushless motor improves durability and performance
• Four speed settings provide optimal control for various tasks
• Tri-LED lights illuminate workspaces for better visibility
• Bolt removal control prevents fastener drops after loosening
Applications
• Used for mechanical assembly in confined spaces
• Ideal for heavy duty tasks requiring high torque
• Use in electrical installations and equipment assembly
What advantages does the brushless motor offer in this tool?
The brushless motor contributes to increased efficiency, longer runtime, and reduced maintenance needs by eliminating carbon brushes that wear out over time. This translates into a longer lifespan and consistent power delivery during use.
How does the four-mode DRIVE CONTROL enhance usability?
The four-mode DRIVE CONTROL allows users to select from different speed and torque settings tailored to specific applications. This feature maximises versatility, enabling precision work on various fasteners while preventing over tightening.
Can this tool be used for bolt removal without losing fasteners?
Yes, the bolt removal control function provides full torque output initially and lowers the RPMs once the bolt is loosened. This controls fastener drops and enhances efficiency during the loosening process, making it particularly effective for automotive tasks.
Related links
- Milwaukee 3/8 in 18V, 5 Ah Cordless Impact Wrench
- Milwaukee 3/8 in 12V Cordless Impact Wrench
- Milwaukee 3/4 in 18V, 5 Ah Cordless Impact Wrench
- DeWALT 3/8 in 18V, 5 Ah Cordless Impact Wrench
- Milwaukee 3/8 in 12V, 2 Ah Cordless Impact Wrench
- Milwaukee 3/8 in 12V, 6 Ah Cordless Impact Wrench
- Milwaukee 1/2 in 18V, 5 Ah Cordless Impact Wrench
- Milwaukee 3/8 in 18V Cordless Impact Wrench
