LED Indicator Lamp, Wire Terminal, Red, Single Chip, 7.87mm dia., 12 → 24 V dc, 22 → 32V ac
- RS Stock No.:
- 891-4247
- Mfr. Part No.:
- 2191QL1-24V
- Manufacturer:
- VCC
View all Indicator Lamps
Temporarily out of stock - back order for despatch 02-09-2022, delivery within 2 working days
Price Each (In a Pack of 10)
€3.995
(exc. VAT)
€4.914
(inc. VAT)
units | Per unit | Per Pack* |
10 + | €3.995 | €39.95 |
*price indicative |
- RS Stock No.:
- 891-4247
- Mfr. Part No.:
- 2191QL1-24V
- Manufacturer:
- VCC
- COO (Country of Origin):
- CR
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CR
Product Details
2191QL Series LED Solid-State Indicator
VCC 2191QL series non-replaceable lamp solid-state LED indicator lights, complete with built-in current limiting resistor and rectifier diode. The 2191QL series are push fit mounted into a 8 mm panel cut out, and supplied with a push-on speed nut to secure.
4.8 x 0.5 mm quick connect terminals
Polycarbonate lens
Anode (+) terminal marked to make wiring easier
White nylon housing
Panel Mount LED Indicators, VCC
Specifications
Attribute | Value |
Voltage Rating | 12 → 24 V dc, 22 → 32V ac |
Light Output Colour | Red |
Lamp Type | LED |
Lamp Base | Wire Terminal |
Chip Type | Single Chip |
Diameter | 7.87mm |
Length | 41.91mm |