- RS Stock No.:
- 890-5855
- Mfr. Part No.:
- 2191U5-6V
- Manufacturer:
- VCC
Temporarily out of stock - back order for despatch 03-06-2024, delivery within 2 working days
Price Each (In a Pack of 10)
€4.843
(exc. VAT)
€5.957
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | €4.843 | €48.43 |
*price indicative |
- RS Stock No.:
- 890-5855
- Mfr. Part No.:
- 2191U5-6V
- Manufacturer:
- VCC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
2191U Series LED Solid-State Indicator Lights
VCC 2191U series non-replaceable lamp solid-state LED indicator lights, complete with built-in current limiting resistor and rectifier diode. The 2191QL series are push fit mounted into a 8 mm panel cut out, and supplied with a push-on speed nut to secure.
Wire leads: 120 mm long
Polycarbonate lens
Anode (+) red lead
White nylon housing
Polished stainless steel bezel
Polycarbonate lens
Anode (+) red lead
White nylon housing
Polished stainless steel bezel
Panel Mount LED Indicators, VCC
Specifications
Attribute | Value |
---|---|
Voltage Rating | 3.5 → 6.5 V dc, 5 → 11V ac |
Light Output Colour | Green |
Lamp Type | LED |
Lamp Base | Wire Terminal |
Chip Type | Single Chip |
Diameter | 7.87mm |
Length | 40.39mm |