LED Indicator Lamp, Wire Terminal, Green, Single Chip, 7.87mm dia., 12 → 24 V dc, 22 → 32V ac
- RS Stock No.:
- 891-4679
- Mfr. Part No.:
- 2191QU5-24V
- Manufacturer:
- VCC
View all Indicator Lamps
Temporarily out of stock - back order for despatch 12-09-2022, delivery within 2 working days
Price Each (In a Pack of 10)
€3.97
(exc. VAT)
€4.88
(inc. VAT)
units | Per unit | Per Pack* |
10 + | €3.97 | €39.70 |
*price indicative |
- RS Stock No.:
- 891-4679
- Mfr. Part No.:
- 2191QU5-24V
- Manufacturer:
- VCC
- COO (Country of Origin):
- US
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
2191QU Series LED Solid-State Indicator Lights
VCC 2191QU series non-replaceable lamp solid-state LED indicator lights, complete with built-in current limiting resistor and rectifier diode for optimum LED performance. The 2191QU series are push fit mounted into an 8 mm panel cut out, and supplied with a push-on speed nut to secure.
4.8 x 0.5 mm quick connect terminals
Polycarbonate lens
Polished stainless steel bezel
Anode (+) red lead
White nylon housing
Panel Mount LED Indicators, VCC
Specifications
Attribute | Value |
Voltage Rating | 12 → 24 V dc, 22 → 32V ac |
Light Output Colour | Green |
Lamp Type | LED |
Lamp Base | Wire Terminal |
Chip Type | Single Chip |
Diameter | 7.87mm |
Length | 40.39mm |