Login / Register to access your benefits
Recently searched

    ITT Cannon Circular Connector, 7 Contacts, Panel Mount, Socket, Female, IP67, IP69K, APD Series

    Subtotal (1 bag of 100 units)*

    €574.20

    (exc. VAT)

    €706.30

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 31 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Bag*
    100 +€5.742€574.20

    *price indicative

    RS Stock No.:
    190-3478
    Mfr. Part No.:
    121583-0019
    Manufacturer:
    ITT Cannon
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    ITT Cannon

    Number of Contacts

    7

    Mounting Type

    Panel Mount

    Plug/Socket

    Socket

    Contact Gender

    Female

    Termination Method

    Crimp

    IP Rating

    IP67, IP69K

    Body Orientation

    Straight

    Series

    APD

    Voltage Rating

    48.0 V

    Shell Size

    38

    Housing Material

    Thermoplastic

    Related links