ABB Circular Connector, 5 Contacts, Cable, M12 Connector, Socket, Female, IP65, 2TLA Series
- RS Stock No.:
- 231-9991
- Mfr. Part No.:
- 2TLA020055R1000 M12-C01
- Manufacturer:
- ABB
Subtotal (1 unit)*
€20.79
(exc. VAT)
€25.57
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.79 |
*price indicative
- RS Stock No.:
- 231-9991
- Mfr. Part No.:
- 2TLA020055R1000 M12-C01
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Circular Connector | |
| Number of Contacts | 5 | |
| Mount Type | Cable | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65 | |
| Orientation | Straight | |
| Series | 2TLA | |
| Coding | A | |
| Voltage | 250V | |
| Shell Size | M12 | |
| Minimum Operating Temperature | -50°C | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Circular Connector | ||
Number of Contacts 5 | ||
Mount Type Cable | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65 | ||
Orientation Straight | ||
Series 2TLA | ||
Coding A | ||
Voltage 250V | ||
Shell Size M12 | ||
Minimum Operating Temperature -50°C | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- CN
The ABB M12-C02 is the straight M12-5 female connector with cable screw connection. The cable diameter range is 2.5–6.5mm. The rated control supply voltage of cable is the 24 V.
IP degree of protection is IP65
Related links
- ABB Circular Connector Cable Socket IP65, 2TLA Series
- ABB Circular Connector Cable Plug IP65, 2TLA Series
- ABB Circular Connector Cable Socket IP65, 2TLA Series
- HARTING Circular Connector Cable Socket IP65 M12 Series
- Phoenix Contact Industrial Circular Connector Cable Socket IP65, SACC Series
- HARTING Circular Connector Cable Socket IP65 Harax M12 Series
- Phoenix Contact Circular Connector Cable Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65, SACC Series