ABB Circular Connector, 8 Contacts, Cable, M12 Connector, Socket, Female, IP65, 2TLA Series
- RS Stock No.:
- 237-1439
- Mfr. Part No.:
- 2TLA020055R1600 M12-C03
- Manufacturer:
- ABB
Subtotal (1 unit)*
€43.28
(exc. VAT)
€53.23
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.28 |
*price indicative
- RS Stock No.:
- 237-1439
- Mfr. Part No.:
- 2TLA020055R1600 M12-C03
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Circular Connector | |
| Number of Contacts | 8 | |
| Mount Type | Cable | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65 | |
| Series | 2TLA | |
| Orientation | Straight | |
| Voltage | 24 V | |
| Shell Size | M12 | |
| Termination Type | Cable | |
| Mating Type | Screw-On | |
| Standards/Approvals | No | |
| Pole Format | 9 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Circular Connector | ||
Number of Contacts 8 | ||
Mount Type Cable | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65 | ||
Series 2TLA | ||
Orientation Straight | ||
Voltage 24 V | ||
Shell Size M12 | ||
Termination Type Cable | ||
Mating Type Screw-On | ||
Standards/Approvals No | ||
Pole Format 9 | ||
- COO (Country of Origin):
- CN
The ABB straight M12-8 female connector with cable screw connection. Cable diameter range 2.5–6.5 mm.
Degree of Protection IP65
Rated Control Supply Voltage 24 V
