ABB Circular Connector, Cable Mount, M12 Connector, Plug, Male, IP65, 2TLA Series

Subtotal (1 unit)*

€20.79

(exc. VAT)

€25.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.79

*price indicative

RS Stock No.:
231-9992
Mfr. Part No.:
2TLA020055R1100 M12-C02
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP65

Series

2TLA

COO (Country of Origin):
CN
The ABB M12-C02 is the straight M12-5 male connector with cable screw connection. The cable diameter range is 2.5–6.5mm. The rated control supply voltage of cable is the 24 V.

IP degree of protection is IP65

Related links