Phoenix Contact Circular Connector, 7 Contacts, Rear, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 256-1290
- Mfr. Part No.:
- 1619847
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€32.15
(exc. VAT)
€39.54
(inc. VAT)
Temporarily out of stock
- Shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.15 |
*price indicative
- RS Stock No.:
- 256-1290
- Mfr. Part No.:
- 1619847
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | Circular Connector | |
| Mount Type | Rear | |
| Connector Size | M23 | |
| Current | 20A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Orientation | Straight | |
| Coding | N | |
| Termination Type | Solder | |
| Mating Type | Screw | |
| Shell Size | M23 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Housing Material | Copper Zinc Alloy | |
| Standards/Approvals | CSA, UL | |
| Contact Plating | Nickel | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type Circular Connector | ||
Mount Type Rear | ||
Connector Size M23 | ||
Current 20A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
Orientation Straight | ||
Coding N | ||
Termination Type Solder | ||
Mating Type Screw | ||
Shell Size M23 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Housing Material Copper Zinc Alloy | ||
Standards/Approvals CSA, UL | ||
Contact Plating Nickel | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
The Phoenix Contact straight circular connector with standard and SPEEDCON interlock system, it includes socket contact with seven positions which uses solder connection method.
RoHS complaint
IP67 protection class rating
Consistent EMC protection for reliable connection solutions in the industrial environment
Related links
- Phoenix Contact Circular Connector Rear Socket IP67, CA Series
- Phoenix Contact Circular Connector Rear Plug IP67, CA Series
- Phoenix Contact Circular Connector Rear Socket IP67, CA Series
- Phoenix Contact Circular Connector Rear Socket IP67, CA Series
- Phoenix Contact Circular Connector Rear Socket IP67, CA Series
- Phoenix Contact Circular Connector Rear Socket IP67, CA Series
- Phoenix Contact Circular Connector Rear Socket IP67, CA Series
- Phoenix Contact Circular Connector Rear Plug IP67, CA Series
