binder Circular Connector, 12 Contacts, Panel Mount, M12 Connector, Plug, Male, IP67, 713 Series

Image representative of range

Bulk discount available

Subtotal (1 unit)*

€30.00

(exc. VAT)

€36.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 40 left, ready to ship from another location
  • Plus 30 unit(s) shipping from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€30.00
5 - 24€28.82
25 - 49€27.72
50 +€26.66

*price indicative

RS Stock No.:
706-7675
Mfr. Part No.:
09-3491-90-12
Manufacturer:
binder
Find similar products by selecting one or more attributes.
Select all

Brand

binder

Product Type

Circular Connector

Number of Contacts

12

Mount Type

Panel Mount

Current

1A

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

713

Orientation

Straight

Coding

A

Termination Type

Solder

Shell Size

M12

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Housing Material

Metal

Standards/Approvals

No

Contact Plating

Gold

Contact Material

Brass

COO (Country of Origin):
DE

M12 male sockets front fastened


Screw locking system

A-Coded

Dip solder

Related links