WAGO 752, Industrial Computer, 95.2W, Intel Core i7 256 GB, Linux
- RS Stock No.:
- 281-3099
- Mfr. Part No.:
- 752-9800
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€4,425.63
(exc. VAT)
€5,443.52
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,425.63 |
*price indicative
- RS Stock No.:
- 281-3099
- Mfr. Part No.:
- 752-9800
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Processor Type | Intel Core i7 | |
| Series | 752 | |
| Compatible Operating System | Linux | |
| IP Rating | IP40 | |
| Supply Voltage | 24 V dc | |
| Port Type | DP, ETHERNET, HDMI, USB | |
| Dimensions | 45 x 200 x 140 mm | |
| Maximum Power Consumption | 95.2W | |
| Onboard Memory | 256 GB | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Processor Type Intel Core i7 | ||
Series 752 | ||
Compatible Operating System Linux | ||
IP Rating IP40 | ||
Supply Voltage 24 V dc | ||
Port Type DP, ETHERNET, HDMI, USB | ||
Dimensions 45 x 200 x 140 mm | ||
Maximum Power Consumption 95.2W | ||
Onboard Memory 256 GB | ||
- COO (Country of Origin):
- TW
The WAGO Edge Computer with 16GB RAM and 256GB FLASH has 4 x ETHERNET interface for connecting to field devices and IT networks. It also has 4 x USB interface for optional connection of a USB stick, mouse or keyboard.
RoHS Compliant
HDMI and display port
HDMI and display port
