ifm electronic AL Series I/O Module, 8 Port, IO-Link, Ethernet
- RS Stock No.:
- 191-637
- Mfr. Part No.:
- AL1402
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€596.70
(exc. VAT)
€733.94
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €596.70 |
*price indicative
- RS Stock No.:
- 191-637
- Mfr. Part No.:
- AL1402
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | I/O Module | |
| Inlet Connection Type | M12 | |
| Number of Ports | 8 | |
| Maximum Operating Voltage | 30V dc | |
| Series | AL | |
| Interface Type | IO-Link, Ethernet | |
| Housing Material | Polyamide | |
| IP Rating | IP66, IP65, IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 61000-6-4, EN 61000-6-2, DIN EN 60068-2-64 2009-04, DIN EN 60068-2-6 2008-10, DIN EN 60068-2-27 | |
| Output Type | Digital | |
| Minimum Operating Voltage | 30V dc | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type I/O Module | ||
Inlet Connection Type M12 | ||
Number of Ports 8 | ||
Maximum Operating Voltage 30V dc | ||
Series AL | ||
Interface Type IO-Link, Ethernet | ||
Housing Material Polyamide | ||
IP Rating IP66, IP65, IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 61000-6-4, EN 61000-6-2, DIN EN 60068-2-64 2009-04, DIN EN 60068-2-6 2008-10, DIN EN 60068-2-27 | ||
Output Type Digital | ||
Minimum Operating Voltage 30V dc | ||
- COO (Country of Origin):
- PL
The Ifm electronic IO-Link Master is designed for high-performance applications with PROFINET integration. Featuring a rugged IP67-rated housing, it supports daisy-chain power supply and includes configurable current limitations for each port. This master allows for precise energy monitoring with voltage and current measurements per port, and supports actuators up to 2 A. It adheres to AIDA specifications, making it ideal for automotive applications.
Daisy-chain power supply with standardised L-coded M12 connection technology
Configurable current limitation for each port to ensure safe operation
Voltage and current measurement per port for energy monitoring
Connection of actuators up to 2 A
IO-Link master developed according to AIDA specifications of the automotive manufacturers
Related links
- ifm electronic AL Series I/O Module IO-Link, Ethernet
- ifm electronic AL Series I/O Module Ethernet, IO-Link
- ifm electronic AL Series Sensor Box IO-Link, Ethernet
- ifm electronic AL Series Sensor Box IO-Link, Ethernet
- ifm electronic AL Series I/O Module PROFINET
- Banner DXMR Series I/O Module PROFINET IO-Link, Ethernet
- ifm electronic AL1343 Series Sensor Box IO-Link, Ethernet
- ifm electronic AL1940 Series Sensor Box IO-Link, Ethernet
