ifm electronic AL Series I/O Module, 8 Port, Ethernet, IO-Link

Subtotal (1 unit)*

€524.20

(exc. VAT)

€644.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€524.20

*price indicative

RS Stock No.:
191-633
Mfr. Part No.:
AL1200
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

I/O Module

Inlet Connection Type

M12

Number of Ports

8

Maximum Operating Voltage

30V dc

Series

AL

Interface Type

Ethernet, IO-Link

Housing Material

Polyamide

IP Rating

IP67, IP66, IP65

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

DIN EN 60068-2-6 2008-10, DIN EN 60068-2-64 2009-04, EN 61000-6-4, EN 61000-6-2, DIN EN 60068-2-27

Output Type

Digital

Minimum Operating Voltage

30V dc

COO (Country of Origin):
PL
The Ifm electronic IO-Link Master offers seamless integration with PROFINET networks, enabling reliable communication of machine data, process parameters, and diagnostics. It supports up to four IO-Link devices and features a robust design with IP67 protection. With its high current capacity and versatile communication options, this master module ensures efficient data transmission and device management in industrial environments.

Reliable transmission of machine data

Reliable transmission of process parameters and diagnostic data to the controller

With integrated PROFINET interface

For connection of up to four IO-Link devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy