LEMAITRE SECURITE Blue Insole Unisex
- RS Stock No.:
- 877-403
- Mfr. Part No.:
- VPLOPUSBLEU42
- Manufacturer:
- LEMAITRE SECURITE
Image representative of range
Subtotal (1 pair)*
€10.61
(exc. VAT)
€13.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €10.61 |
*price indicative
- RS Stock No.:
- 877-403
- Mfr. Part No.:
- VPLOPUSBLEU42
- Manufacturer:
- LEMAITRE SECURITE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Product Type | Insole | |
| Material | PU Foam | |
| Colour | Blue | |
| Gender | Unisex | |
| Size EU | 42 | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Product Type Insole | ||
Material PU Foam | ||
Colour Blue | ||
Gender Unisex | ||
Size EU 42 | ||
Standards/Approvals EN ISO 20345:2022 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The LEMAITRE SECURITE blue insole offers exceptional comfort and protection as a versatile foot support solution designed specifically for various foot shapes. It ensures a tailored fit and optimal shock absorption during wear.
Moisture absorption and desorption help maintain foot comfort
Heel shock absorption provides essential protection for the feet
Antibacterial properties neutralise odours, enhancing freshness
Electrical resistance ranges from 10 Ohm to 10 Ohm for safety
Protects electronic components against electrostatic discharges
