LEMAITRE SECURITE Blue Insole Unisex
- RS Stock No.:
- 877-406
- Mfr. Part No.:
- VPLOPUSBLEU45
- Manufacturer:
- LEMAITRE SECURITE
Image representative of range
Subtotal (1 pair)*
€10.16
(exc. VAT)
€12.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €10.16 |
*price indicative
- RS Stock No.:
- 877-406
- Mfr. Part No.:
- VPLOPUSBLEU45
- Manufacturer:
- LEMAITRE SECURITE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Product Type | Insole | |
| Material | PU Foam | |
| Colour | Blue | |
| Gender | Unisex | |
| Size EU | 45 | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Product Type Insole | ||
Material PU Foam | ||
Colour Blue | ||
Gender Unisex | ||
Size EU 45 | ||
Standards/Approvals EN ISO 20345:2022 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The LEMAITRE SECURITE insole provides superior comfort and support tailored for standard foot shapes, ensuring optimal fit and stability during use.
Moisture absorption and desorption keep feet dry
Heel shock absorption protects against impact
Antibacterial properties help neutralise odours
Electrical resistance between 10 Ohm and 10 Ohm ensures safety
PU foam construction offers durability and comfort
