Portwest Grey Cowsplit Leather, Fibreglass, Elastane, High Performance Polyethylene Gloves, Size 7 45mm
- RS Stock No.:
- 271-8865
- Mfr. Part No.:
- A630G7RS
- Manufacturer:
- Portwest
Subtotal (1 pair)*
€11.66
(exc. VAT)
€14.34
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €11.66 |
*price indicative
- RS Stock No.:
- 271-8865
- Mfr. Part No.:
- A630G7RS
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Gloves | |
| Size | 7 | |
| Material | Cowsplit Leather, Fibreglass, Elastane, High Performance Polyethylene | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| Overall Length | 45mm | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 1 | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN ISO 21420:2020 Dexterity 1 EN 388:2016 + A1:2018 (4X42D) EN 407:2020 (X1XXXX) ANSI/ISEA 105:2016 CUT Level (A4) ANSI/ISEA 105:2016 ABRASION Level (5) ANSI/ISEA 105:2016 PUNCTURE Level (3) | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Gloves | ||
Size 7 | ||
Material Cowsplit Leather, Fibreglass, Elastane, High Performance Polyethylene | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
Overall Length 45mm | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
Resistance Features Cut Resistant | ||
Number of Gloves 1 | ||
EN 374 Chemical No | ||
Standards/Approvals EN ISO 21420:2020 Dexterity 1 EN 388:2016 + A1:2018 (4X42D) EN 407:2020 (X1XXXX) ANSI/ISEA 105:2016 CUT Level (A4) ANSI/ISEA 105:2016 ABRASION Level (5) ANSI/ISEA 105:2016 PUNCTURE Level (3) | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Razor - Lite gloves- A630
Cut resistant level D glove with reinforced leather palm for excellent heat protection, enhanced grip and prolonged glove life. Ideal for glass handling and working with hot items up to 250°C for short periods.
● Level D cut resistance
● 13 gauge liner for a perfect fit
● Provides contact heat protection up to 250°C for 15 seconds
● Additional reinforced protection on palm and forefinger areas
● Reinforced Aramid stitching for maximum durability and burn
protection
● Designed for tasks that require reinforced abrasion resistance
● Retail tag which aids presentation for retail sales
● CE certified
● ANSI cut level A4
● UKCA marked
Related links
- Portwest Black Fibreglass High Performance Polyethylene Cowsplit Leather Work Gloves 56mm
- Portwest Black High Performance Polyethylene Fibreglass Elastane Leather Overglove 56mm
- Portwest Black Elastane Cowsplit Leather Fibreglass Work Gloves 56mm
- Portwest Black Cowsplit Leather Fibreglass Elastane Work Gloves 56mm
- Portwest Black Nylon Cowsplit Leather Elastane Gloves, Size 10 56mm
- Portwest Black Nylon Elastane High Performance Polyethylene Gloves Nitrile
- Portwest Black Nitrile Foam Fibreglass High Performance Polyethylene Gloves Nitrile
- Portwest Black Elastane High Performance Polyethylene Nylon Work Gloves 56mm
