RS Better World
Schneider Electric Transparent Acrylic Aluminium IP55 Inspection Window for use with Spacial CRN/S3D
- RS Stock No.:
- 211-3886
- Mfr. Part No.:
- NSYCW46
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€770.48
(exc. VAT)
€947.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €770.48 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-3886
- Mfr. Part No.:
- NSYCW46
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Length | 600mm | |
| Product Type | Inspection Window | |
| Width | 600mm | |
| Height | 400mm | |
| Material | Transparent Acrylic Aluminium | |
| For Use With | Spacial CRN/S3D | |
| IP Rating | IP55 | |
| Series | PanelSeT | |
| Standards/Approvals | EU RoHS, REACH, CHINA RoHS | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Length 600mm | ||
Product Type Inspection Window | ||
Width 600mm | ||
Height 400mm | ||
Material Transparent Acrylic Aluminium | ||
For Use With Spacial CRN/S3D | ||
IP Rating IP55 | ||
Series PanelSeT | ||
Standards/Approvals EU RoHS, REACH, CHINA RoHS | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schneider Electric from Special SF range Component type is Control window. Filter IP 55 with aluminium frame and 3 mm acrylic window size is 400 x 600 mm.
Green Premium product
Reach free of SVHC
Mercury free
Related links
- Schneider Electric Transparent Acrylic Aluminium IP55 Inspection Window for use with Spacial S3D, Spacial CRN
- Schneider Electric Transparent Acrylic PanelSeT S3D
- Schneider Electric Transparent Acrylic PanelSeT CRN
- Schneider Electric Transparent Acrylic Aluminium IP55 Inspection Window for use with Spacial S3D
- Schneider Electric Transparent Acrylic Aluminium IP55 Inspection Window for use with Installation Accessory
- Schneider Electric Grey Transparent Acrylic Aluminium IP55 Inspection Window for use with Spacial S3D
- Schneider Electric Acrylic Spacial CRN
- Schneider Electric PanelSeT Series Transparent Acrylic Aluminium Window for Use with Spacial CRN, Spacial S3D 300 mm x
