RS Better World
Schneider Electric Transparent Acrylic Aluminium IP55 Inspection Window for use with Spacial S3D, Spacial CRN
- RS Stock No.:
- 220-1481
- Mfr. Part No.:
- NSYCW44
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€621.04
(exc. VAT)
€763.88
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €621.04 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 220-1481
- Mfr. Part No.:
- NSYCW44
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Inspection Window | |
| Width | 400mm | |
| Height | 400mm | |
| Material | Transparent Acrylic Aluminium | |
| For Use With | Spacial S3D, Spacial CRN | |
| IP Rating | IP55 | |
| Series | PanelSeT | |
| Standards/Approvals | REACH | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Inspection Window | ||
Width 400mm | ||
Height 400mm | ||
Material Transparent Acrylic Aluminium | ||
For Use With Spacial S3D, Spacial CRN | ||
IP Rating IP55 | ||
Series PanelSeT | ||
Standards/Approvals REACH | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The Schneider Electric Control window, with aluminium frame and 3 mm acrylic window. Installation accessory used as Multi-purpose application. Mounting location is on door or panel.
It comes with IP55 degree of protection
Related links
- Schneider Electric Transparent Acrylic Aluminium IP55 Inspection Window for use with Spacial CRN/S3D
- Schneider Electric Transparent Acrylic Aluminium IP55 Inspection Window for use with Spacial S3D
- Schneider Electric Transparent Acrylic PanelSeT S3D
- Schneider Electric Transparent Acrylic PanelSeT CRN
- Schneider Electric Acrylic Spacial CRN
- Schneider Electric Transparent Acrylic Aluminium IP55 Inspection Window for use with Installation Accessory
- Schneider Electric Grey Transparent Acrylic Aluminium IP55 Inspection Window for use with Spacial S3D
- Schneider Electric PanelSeT Series Transparent Acrylic Aluminium Window for Use with Spacial CRN, Spacial S3D 300 mm x
