Schneider Electric Transparent Acrylic Aluminium IP55 Inspection Window for use with Installation Accessory
- RS Stock No.:
- 211-8787
- Mfr. Part No.:
- NSYCW55
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€715.77
(exc. VAT)
€880.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €715.77 |
*price indicative
- RS Stock No.:
- 211-8787
- Mfr. Part No.:
- NSYCW55
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Inspection Window | |
| Width | 500mm | |
| Height | 500mm | |
| Material | Transparent Acrylic Aluminium | |
| For Use With | Installation Accessory | |
| IP Rating | IP55 | |
| Series | PanelSeT | |
| Standards/Approvals | EU RoHS Directive, China RoHS Regulation | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Inspection Window | ||
Width 500mm | ||
Height 500mm | ||
Material Transparent Acrylic Aluminium | ||
For Use With Installation Accessory | ||
IP Rating IP55 | ||
Series PanelSeT | ||
Standards/Approvals EU RoHS Directive, China RoHS Regulation | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schneider Electric spacial Control window with aluminium frame and it has IP55 degree of protection.
Mercury free
Related links
- Schneider Electric Transparent Acrylic Aluminium IP55 Inspection Window for use with Spacial CRN/S3D
- Schneider Electric Transparent Acrylic PanelSeT S3D
- Schneider Electric Transparent Acrylic Aluminium IP55 Inspection Window for use with Spacial S3D, Spacial CRN
- Schneider Electric Transparent Acrylic Aluminium IP55 Inspection Window for use with Spacial S3D
- Schneider Electric Transparent Acrylic PanelSeT CRN
- Schneider Electric Grey Transparent Acrylic Aluminium IP55 Inspection Window for use with Spacial S3D
- Schneider Electric Acrylic Spacial CRN
- Schneider Electric PanelSeT Series Transparent Acrylic Aluminium Window for Use with Spacial CRN, Spacial S3D 300 mm x
