Schneider Electric Transparent Acrylic Aluminium IP55 Inspection Window for use with Spacial S3D
- RS Stock No.:
- 211-3887
- Mfr. Part No.:
- NSYCW56
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€956.68
(exc. VAT)
€1,176.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €956.68 |
*price indicative
- RS Stock No.:
- 211-3887
- Mfr. Part No.:
- NSYCW56
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Inspection Window | |
| Length | 600mm | |
| Width | 600mm | |
| Height | 500mm | |
| Material | Transparent Acrylic Aluminium | |
| For Use With | Spacial S3D | |
| IP Rating | IP55 | |
| Series | PanelSeT | |
| Standards/Approvals | EU RoHS Directive, China RoHS Regulation | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Inspection Window | ||
Length 600mm | ||
Width 600mm | ||
Height 500mm | ||
Material Transparent Acrylic Aluminium | ||
For Use With Spacial S3D | ||
IP Rating IP55 | ||
Series PanelSeT | ||
Standards/Approvals EU RoHS Directive, China RoHS Regulation | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schneider Electric from Special SF range Component type is Control window. Filter IP 55 with aluminium frame and 3 mm acrylic window size is 500 x 600 mm.
Green Premium product
Reach free of SVHC
Mercury free
Related links
- Schneider Electric Transparent Acrylic Aluminium IP55 Inspection Window for use with Spacial S3D
- Schneider Electric Transparent Acrylic Aluminium IP55 Inspection Window for use with Spacial S3D, Spacial CRN
- Schneider Electric Transparent Acrylic Aluminium IP55 Inspection Window for use with Spacial CRN/S3D
- Schneider Electric Transparent Acrylic PanelSeT S3D
- Schneider Electric Transparent Acrylic PanelSeT CRN
- Schneider Electric Transparent Acrylic Aluminium IP55 Inspection Window for use with Installation Accessory
- Schneider Electric Grey Transparent Acrylic Aluminium IP55 Inspection Window for use with Spacial S3D
- Schneider Electric Acrylic Spacial CRN
