Schneider Electric Transparent Polycarbonate IP65 Inspection Window for use with Thalassa PLM, Thalassa PLS, Thalassa
- RS Stock No.:
- 221-0871
- Distrelec Article No.:
- 304-09-094
- Mfr. Part No.:
- NSYVA2712MA
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€40.26
(exc. VAT)
€49.52
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.26 |
*price indicative
- RS Stock No.:
- 221-0871
- Distrelec Article No.:
- 304-09-094
- Mfr. Part No.:
- NSYVA2712MA
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Inspection Window | |
| Length | 25mm | |
| Width | 235mm | |
| Height | 78mm | |
| Material | Transparent Polycarbonate | |
| For Use With | Thalassa PLM, Thalassa PLS, Thalassa PLA, Spacial CRN, Spacial S3D | |
| IP Rating | IP65 | |
| Series | PanelSeT | |
| Standards/Approvals | EU RoHS Directive EU RoHS Declaration, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Inspection Window | ||
Length 25mm | ||
Width 235mm | ||
Height 78mm | ||
Material Transparent Polycarbonate | ||
For Use With Thalassa PLM, Thalassa PLS, Thalassa PLA, Spacial CRN, Spacial S3D | ||
IP Rating IP65 | ||
Series PanelSeT | ||
Standards/Approvals EU RoHS Directive EU RoHS Declaration, REACH | ||
- COO (Country of Origin):
- ES
The Schneider Electrics plastic window with hinged transparent cover having dimensions of 78x235x25 mm.
Protection against accidental contact
Specifically designed
Compact size
Related links
- Schneider Electric Transparent Polycarbonate IP65 Inspection Window for use with Thalassa PLA Thalassa PLM Spacial S3D
- Schneider Electric Transparent Polycarbonate IP65 Inspection Window for use with Thalassa PLM Thalassa
- Schneider Electric Transparent Polycarbonate IP65 Inspection Window for use with Thalassa PLS Thalassa
- Schneider Electric Transparent Polycarbonate IP65 Inspection Window for use with Thalassa PLA
- Schneider Electric Transparent Polycarbonate IP65 Inspection Window for use with Thalassa PLA Thalassa
- Schneider Electric PanelSeT Series Steel Slide Nut for Use with Thalassa PLS Thalassa PLA 3.000 mm x
- Schneider Electric PanelSeT Series Steel Slide Nut for Use with Thalassa PLM Thalassa PLS 4 mm x 4 mm x
- Schneider Electric NSYBBH Series Connection Terminal for Use with Thalassa PLA Thalassa PLS
